- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R62ZOV181HC
R62ZOV181HC
Maida/Songtian
MOV - HC, 11mm Sqr, 180VAC, 6500A Imax (aka 01-1891)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 11mm Sqr, 180VAC, 6500A Imax (aka 01-1891)
Search Keywords: R62ZOV181HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R62ZOV181HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465 V
-
Clamping Current:30 A
-
Mounting:Through Hole
-
Dimension:11
-
Maximum AC Voltage Rating:180 V
-
Maximum DC Voltage Rating:230 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Energy:62 J
-
Size Code:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.493
25
$0.449
100
$0.375
500
$0.185
1,000 +
$0.177
Click for Quote
Log in
to unlock special pricing