- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R61ZOV231HC
R61ZOV231HC
Maida/Songtian
MOV - HC, 9mm Sqr, 230VAC, 4500A Imax (aka 01-1908)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 9mm Sqr, 230VAC, 4500A Imax (aka 01-1908)
Search Keywords: R61ZOV231HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R61ZOV231HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:326 V to 397 V
-
Clamping Voltage:595 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:9
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Energy:65 J
-
Size Code:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.414
25
$0.381
100
$0.316
500
$0.156
1,000 +
$0.150
Click for Quote
Log in
to unlock special pricing