- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R61ZOV151HC
R61ZOV151HC
Maida/Songtian
MOV - HC, 9mm Sqr, 150VAC, 4500A Imax (aka 01-1880)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 9mm Sqr, 150VAC, 4500A Imax (aka 01-1880)
Search Keywords: R61ZOV151HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R61ZOV151HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:9
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Energy:50 J
-
Size Code:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.375
25
$0.339
100
$0.287
500
$0.142
1,000 +
$0.137
Click for Quote
Log in
to unlock special pricing