help desk software
Image is representational - see mfr. specs

D7880ZOV881RA850

Maida/Songtian

Metal Oxide Varistor - High Energy Series - 32mm - 880VAC - 25000A Imax (01-1703)

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
Metal Oxide Varistor - High Energy Series - 32mm - 880VAC - 25000A Imax (01-1703)
Search Keywords: D7880ZOV881RA850
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Maida/Songtian
  • Артикул / №:
    D7880ZOV881RA850
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Varistor Voltage:
    1245 V to 1520 V
  • Clamping Voltage:
    2290
  • Clamping Current:
    200
  • Mounting:
    Through Hole
  • Dimension:
    40.01 x 12.09 x 56.21 mm
  • Maximum AC Voltage Rating:
    880
  • Maximum DC Voltage Rating:
    1150
  • Maximum Surge Current:
    25000
  • Lead Style:
    Straight Strap Terminal
  • Lead Pitch:
    25.4 mm
  • Energy:
    850
  • Size Code:
    32
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 64
Ships today, if you order in
18 Weeks Можно отправить 27/3/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$4.94
25
$4.84
64
$4.75
100
$4.65
128
$4.56
500 +
$4.47
Click for Quote
Авторизоваться чтобы разблокировать специальные цены