- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV581RA650
D7880ZOV581RA650
Maida/Songtian
MOV - High Energy, 32mm, 580VAC, 25000A Imax (aka 01-1696)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 32mm, 580VAC, 25000A Imax (aka 01-1696)
Search Keywords: D7880ZOV581RA650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV581RA650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
64 -
Varistor Voltage:821 V to 1002 V
-
Clamping Voltage:1500
-
Clamping Current:200
-
Maximum AC Voltage Rating:580
-
Maximum DC Voltage Rating:735
-
Maximum Surge Current:25000
-
Energy:650
-
Size Code:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$13.42
10
$7.23
25
$6.70
64
$6.42
100
$6.16
250
$5.99
500
$5.84
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing