- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV551RA620
D7880ZOV551RA620
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 32mm - 550VAC - 25000A Imax (01-1694)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 32mm - 550VAC - 25000A Imax (01-1694)
Search Keywords: D7880ZOV551RA620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV551RA620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Varistor Voltage:778 V to 950 V
-
Clamping Voltage:1400
-
Clamping Current:200
-
Mounting:Through Hole
-
Dimension:40.01 x 9.47 x 56.21 mm
-
Maximum AC Voltage Rating:550
-
Maximum DC Voltage Rating:700
-
Maximum Surge Current:25000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:620
-
Size Code:32
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$24.71
10
$12.80
25
$6.24
64
$5.98
100
$5.73
250
$5.59
500
$5.44
1,000 +
$5.30
Click for Quote
Log in
to unlock special pricing