- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV461RA520
D7880ZOV461RA520
Maida/Songtian
MOV - High Energy, 32mm, 460VAC, 25000A Imax (aka 01-1690)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 32mm, 460VAC, 25000A Imax (aka 01-1690)
Search Keywords: D7880ZOV461RA520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV461RA520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
64 -
Varistor Voltage:651 V to 795 V
-
Clamping Voltage:1240
-
Clamping Current:200
-
Maximum AC Voltage Rating:460
-
Maximum DC Voltage Rating:615
-
Maximum Surge Current:25000
-
Energy:520
-
Size Code:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
4
$14.35
10
$7.73
25
$6.17
64
$5.91
100
$5.67
250
$5.52
500
$5.38
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing