- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV321RA430
D7880ZOV321RA430
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 32mm - 320VAC - 25000A Imax (01-1684)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 32mm - 320VAC - 25000A Imax (01-1684)
Search Keywords: D7880ZOV321RA430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV321RA430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Varistor Voltage:453 V to 553 V
-
Clamping Voltage:850
-
Clamping Current:200
-
Mounting:Through Hole
-
Dimension:40.01 x 7.92 x 56.21 mm
-
Maximum AC Voltage Rating:320
-
Maximum DC Voltage Rating:420
-
Maximum Surge Current:25000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:430
-
Size Code:32
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$27.23
10
$13.05
25
$5.49
50
$5.25
96
$5.04
250
$4.91
500
$4.79
1,000 +
$4.66
Click for Quote
Log in
to unlock special pricing