- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV251RA330
D7880ZOV251RA330
Maida/Songtian
MOV - High Energy, 32mm, 250VAC, 25000A Imax (aka 01-0501)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 32mm, 250VAC, 25000A Imax (aka 01-0501)
Search Keywords: D7880ZOV251RA330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV251RA330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:354 V to 432 V
-
Clamping Voltage:650
-
Clamping Current:200
-
Mounting:Through Hole
-
Dimension:40.01 x 7.29 x 56.21 mm
-
Maximum AC Voltage Rating:250
-
Maximum DC Voltage Rating:330
-
Maximum Surge Current:25000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:360
-
Size Code:32
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$21.02
500
$11.10
750
$7.63
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT