- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7880ZOV151RA240
D7880ZOV151RA240
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 32mm - 150VAC - 25000A Imax (01-1671)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 32mm - 150VAC - 25000A Imax (01-1671)
Search Keywords: D7880ZOV151RA240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7880ZOV151RA240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395
-
Clamping Current:200
-
Mounting:Through Hole
-
Dimension:40.01 x 6.53 x 56.21 mm
-
Maximum AC Voltage Rating:150
-
Maximum DC Voltage Rating:200
-
Maximum Surge Current:25000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:240
-
Size Code:32
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$4.17
10
$4.09
25
$4.01
50
$3.93
96
$3.85
250
$3.77
500
$3.69
1,000 +
$3.62
Click for Quote
Log in
to unlock special pricing