- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7780ZOV621RA1750
D7780ZOV621RA1750
Maida/Songtian
MOV - High Energy, 53mm, 620VAC, 70000A Imax (aka 01-1860)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 53mm, 620VAC, 70000A Imax (aka 01-1860)
Search Keywords: D7780ZOV621RA1750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7780ZOV621RA1750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Varistor Voltage:877 V to 1071 V
-
Clamping Voltage:1650
-
Clamping Current:500
-
Mounting:Through Hole
-
Dimension:60.96 x 10.3 x 78.11 mm
-
Maximum AC Voltage Rating:620
-
Maximum DC Voltage Rating:800
-
Maximum Surge Current:70000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:2200
-
Size Code:53
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$26.77
5
$21.56
10
$19.63
16
$18.79
50
$17.77
100
$17.08
250 +
$16.65
Click for Quote
Log in
to unlock special pricing