- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7780ZOV511RA1400
D7780ZOV511RA1400
Maida/Songtian
MOV - High Energy, 53mm, 510VAC, 70000A Imax (aka 01-1854)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 53mm, 510VAC, 70000A Imax (aka 01-1854)
Search Keywords: D7780ZOV511RA1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7780ZOV511RA1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
16 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1350
-
Clamping Current:500
-
Maximum AC Voltage Rating:510
-
Maximum DC Voltage Rating:675
-
Maximum Surge Current:70000
-
Energy:1800
-
Size Code:53
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$31.08
5
$20.52
10
$18.68
16
$17.88
50
$16.91
100
$16.25
250 +
$15.84
Click for Quote
Log in
to unlock special pricing