- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7780ZOV151RA570
D7780ZOV151RA570
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 53mm - 150VAC - 70000A Imax (01-1834)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 53mm - 150VAC - 70000A Imax (01-1834)
Search Keywords: D7780ZOV151RA570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7780ZOV151RA570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395
-
Clamping Current:500
-
Mounting:Through Hole
-
Dimension:60.96 x 6.53 x 78.11 mm
-
Maximum AC Voltage Rating:150
-
Maximum DC Voltage Rating:200
-
Maximum Surge Current:70000
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:570
-
Size Code:53
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$47.47
5
$30.14
10
$14.44
32
$13.82
50
$13.07
100
$12.57
250 +
$12.25
Click for Quote
Log in
to unlock special pricing