- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7580ZOV461RA780
D7580ZOV461RA780
Maida/Songtian
MOV - High Energy, 40mm, 460VAC, 40000A Imax (aka 01-1072)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 40mm, 460VAC, 40000A Imax (aka 01-1072)
Search Keywords: D7580ZOV461RA780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7580ZOV461RA780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
64 -
Varistor Voltage:651 V to 795 V
-
Clamping Voltage:1240
-
Clamping Current:300
-
Maximum AC Voltage Rating:460
-
Maximum DC Voltage Rating:615
-
Maximum Surge Current:40000
-
Energy:780
-
Size Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$20.50
10
$8.86
25
$8.35
64
$8.00
100
$7.78
250
$7.48
500 +
$7.29
Click for Quote
Log in
to unlock special pricing