- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7580ZOV301RA600
D7580ZOV301RA600
Maida/Songtian
MOV - High Energy, 40mm, 300VAC, 40000A Imax (aka 01-0802)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 40mm, 300VAC, 40000A Imax (aka 01-0802)
Search Keywords: D7580ZOV301RA600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7580ZOV301RA600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
96 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:300
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:40000
-
Energy:600
-
Size Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$18.47
10
$7.99
25
$7.53
50
$7.22
96
$7.02
250
$6.75
500 +
$6.58
Click for Quote
Log in
to unlock special pricing