- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7580ZOV181RA390
D7580ZOV181RA390
Maida/Songtian
MOV - High Energy, 40mm, 180VAC, 40000A Imax (aka 01-1800)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 40mm, 180VAC, 40000A Imax (aka 01-1800)
Search Keywords: D7580ZOV181RA390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7580ZOV181RA390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
96 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465
-
Clamping Current:300
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:40000
-
Energy:390
-
Size Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$13.37
10
$7.20
25
$6.67
50
$6.39
96
$6.13
250
$5.97
500
$5.81
1,000 +
$5.67
Click for Quote
Log in
to unlock special pricing