- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7580ZOV122RA1500
D7580ZOV122RA1500
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 40mm - 1200VAC - 40000A Imax (01-0403)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 40mm - 1200VAC - 40000A Imax (01-0403)
Search Keywords: D7580ZOV122RA1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7580ZOV122RA1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Varistor Voltage:1900 V
-
Clamping Voltage:2850 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48.01 x 13.97 x 60.2 mm
-
Maximum AC Voltage Rating:1200 V
-
Maximum DC Voltage Rating:1400 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:1500 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
64
can ship 8/31/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$14.46
10
$14.42
25
$14.39
32
$14.35
64
$10.76
96
$10.05
128 +
$9.85
Click for Quote
Log in
to unlock special pricing