- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7577ZOV151RA360
D7577ZOV151RA360
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 40mm - 150VAC - 40000A Imax (01-0641)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 40mm - 150VAC - 40000A Imax (01-0641)
Search Keywords: D7577ZOV151RA360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7577ZOV151RA360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:236 V
-
Clamping Voltage:395 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48.01 x 6.78 x 52.58 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
949
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$40.87
10
$10.22
25
$9.43
50
$8.63
100
$8.29
250 +
$7.86
Click for Quote
Log in
to unlock special pricing