- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D7577ZOV141RA330
D7577ZOV141RA330
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 40mm - 140VAC - 40000A Imax (01-1790)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 40mm - 140VAC - 40000A Imax (01-1790)
Search Keywords: D7577ZOV141RA330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D7577ZOV141RA330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:283 V
-
Clamping Voltage:360 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48.01 x 6.4 x 52.58 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Energy:330 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$5.96
10
$5.84
25
$5.73
50
$5.61
100
$5.50
250 +
$5.39
Click for Quote
Log in
to unlock special pricing