- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D73ZOV391RA29
Maida/Songtian
D73ZOV391RA29
Metal Oxide Varistor - Standard Series - 7mm - 390VAC - 1750A Imax (01-0109)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - Standard Series - 7mm - 390VAC - 1750A Imax (01-0109)
Search Keywords: D73ZOV391RA29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D73ZOV391RA29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Varistor Voltage:552 V to 674 V
-
Clamping Voltage:1040
-
Clamping Current:10
-
Maximum AC Voltage Rating:390
-
Maximum DC Voltage Rating:500
-
Maximum Surge Current:1750
-
Energy:51
-
Size Code:7
Frequently Asked Questions
Is D73ZOV391RA29 RoHS compliant?
Yes, D73ZOV391RA29 is RoHS compliant.
What is the lead time for D73ZOV391RA29?
The standard lead time for D73ZOV391RA29 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.0798
1,000
$0.0751
2,000
$0.0713
4,000 +
$0.0684
Click for Quote
Log in
to unlock special pricing