- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D73ZOV251RA21
D73ZOV251RA21
Maida/Songtian
Metal Oxide Varistor - Standard Series - 7mm - 250VAC - 1750A Imax (01-0309)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 7mm - 250VAC - 1750A Imax (01-0309)
Search Keywords: D73ZOV251RA21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D73ZOV251RA21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:354 V to 432 V
-
Clamping Voltage:650
-
Clamping Current:10
-
Maximum AC Voltage Rating:250
-
Maximum DC Voltage Rating:330
-
Maximum Surge Current:1750
-
Energy:35
-
Size Code:7
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.0656
1,000
$0.0627
2,000
$0.0589
4,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments