- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D73ZOV231RA20
D73ZOV231RA20
Maida/Songtian
MOV - Standard, 7mm, 230VAC, 1750A Imax (aka 01-0185)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 7mm, 230VAC, 1750A Imax (aka 01-0185)
Search Keywords: D73ZOV231RA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D73ZOV231RA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:326 V to 397 V
-
Clamping Voltage:595
-
Clamping Current:10
-
Maximum AC Voltage Rating:230
-
Maximum DC Voltage Rating:300
-
Maximum Surge Current:1750
-
Energy:32
-
Size Code:7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.066
1,000
$0.063
2,000
$0.060
4,000 +
$0.057
Click for Quote
Log in
to unlock special pricing