- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D73ZOV140RA01
D73ZOV140RA01
Maida/Songtian
MOV - Standard, 7mm, 14VAC, 500A Imax (aka 01-1236)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 7mm, 14VAC, 500A Imax (aka 01-1236)
Search Keywords: D73ZOV140RA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D73ZOV140RA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.0558
5,000
$0.0439
10,000
$0.0420
25,000
$0.0414
50,000
$0.0397
100,000
$0.0382
150,000
$0.0381
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing