Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

D73ZOV131RA03

MOV - Standard, 7mm, 130VAC, 1750A Imax (aka 01-0935)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - Standard, 7mm, 130VAC, 1750A Imax (aka 01-0935)
Search Keywords: D73ZOV131RA03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Maida/Songtian
Part No: D73ZOV131RA03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Varistor Voltage: 184 V to 224 V
Clamping Voltage: 340
Clamping Current: 10
Maximum AC Voltage Rating: 130
Maximum DC Voltage Rating: 175
Maximum Surge Current: 1750
Energy: 17.5
Size Code: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D73ZOV131RA03 RoHS compliant?
Yes, D73ZOV131RA03 is RoHS compliant.
What is the lead time for D73ZOV131RA03?
The standard lead time for D73ZOV131RA03 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/17/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.0530
1,000
$0.0500
2,000
$0.0476
4,000 +
$0.0453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!