- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D73ZOV110RA01
D73ZOV110RA01
Maida/Songtian
Metal Oxide Varistor - Standard Series - 7mm - 11VAC - 500A Imax (01-0473)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 7mm - 11VAC - 500A Imax (01-0473)
Search Keywords: D73ZOV110RA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D73ZOV110RA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:20 V
-
Clamping Voltage:36 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:4.09 x 12.17 x 8.99 mm
-
Maximum AC Voltage Rating:11 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Tolerance Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.0778
2,500
$0.0685
5,000
$0.0670
7,500
$0.0668
25,000
$0.0652
50,000
$0.0640
100,000
$0.0638
150,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments