- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV551HC
D71ZOV551HC
Maida/Songtian
MOV - HC, 11mm, 550VAC, 6000A Imax (aka 01-1430)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 11mm, 550VAC, 6000A Imax (aka 01-1430)
Search Keywords: D71ZOV551HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV551HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:778 V to 950 V
-
Clamping Voltage:1400
-
Clamping Current:30
-
Maximum AC Voltage Rating:550
-
Maximum DC Voltage Rating:700
-
Maximum Surge Current:6000
-
Energy:160
-
Size Code:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$1.4500
50
$1.0600
100
$0.5300
250
$0.4240
500
$0.3922
1,000
$0.3710
2,500 +
$0.3498
Click for Quote
Log in
to unlock special pricing