- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV321HC
D71ZOV321HC
Maida/Songtian
MOV - HC, 11mm, 320VAC, 6000A Imax (aka 01-1423)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 11mm, 320VAC, 6000A Imax (aka 01-1423)
Search Keywords: D71ZOV321HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV321HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:453 V to 553 V
-
Clamping Voltage:850
-
Clamping Current:30
-
Maximum AC Voltage Rating:320
-
Maximum DC Voltage Rating:420
-
Maximum Surge Current:6000
-
Energy:117
-
Size Code:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.259
1,000
$0.246
2,000
$0.234
4,000 +
$0.222
Click for Quote
Log in
to unlock special pricing