- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV301HC
D71ZOV301HC
Maida/Songtian
Metal Oxide Varistor - HC Series - 11mm - 300VAC - 6000A Imax (01-1075)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - HC Series - 11mm - 300VAC - 6000A Imax (01-1075)
Search Keywords: D71ZOV301HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV301HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:30
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:6000
-
Energy:114
-
Size Code:11
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.176
1,000
$0.173
2,000
$0.169
4,000 +
$0.166
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments