- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV211HC
D71ZOV211HC
Maida/Songtian
MOV - HC, 11mm, 210VAC, 6000A Imax (aka 01-1420)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 11mm, 210VAC, 6000A Imax (aka 01-1420)
Search Keywords: D71ZOV211HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV211HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:297 V to 363 V
-
Clamping Voltage:545
-
Clamping Current:30
-
Maximum AC Voltage Rating:210
-
Maximum DC Voltage Rating:270
-
Maximum Surge Current:6000
-
Energy:97
-
Size Code:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.181
1,000
$0.172
2,000
$0.164
4,000 +
$0.156
Click for Quote
Log in
to unlock special pricing