- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV151HC
Maida/Songtian
D71ZOV151HC
MOV - HC, 11mm, 150VAC, 6000A Imax (aka 01-1418)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - HC, 11mm, 150VAC, 6000A Imax (aka 01-1418)
Search Keywords: D71ZOV151HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV151HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395
-
Clamping Current:30
-
Maximum AC Voltage Rating:150
-
Maximum DC Voltage Rating:200
-
Maximum Surge Current:6000
-
Energy:86
-
Size Code:11
Product Guides
+
Frequently Asked Questions
Is D71ZOV151HC RoHS compliant?
Yes, D71ZOV151HC is RoHS compliant.
What is the lead time for D71ZOV151HC?
The standard lead time for D71ZOV151HC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$0.175
1,000
$0.166
2,000
$0.157
4,000 +
$0.150
Click for Quote
Log in
to unlock special pricing