- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69ZOV751RA165
D69ZOV751RA165
Maida/Songtian
MOV - Standard, 14mm, 750VAC, 6000A Imax (aka 01-1533)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 14mm, 750VAC, 6000A Imax (aka 01-1533)
Search Keywords: D69ZOV751RA165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69ZOV751RA165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
150 -
Varistor Voltage:1062 V to 1300 V
-
Clamping Voltage:2100
-
Clamping Current:50
-
Maximum AC Voltage Rating:750
-
Maximum DC Voltage Rating:900
-
Maximum Surge Current:6000
-
Energy:350
-
Size Code:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$0.393
300
$0.373
600
$0.354
1,200 +
$0.337
Click for Quote
Log in
to unlock special pricing