- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69ZOV461RA100
D69ZOV461RA100
Maida/Songtian
MOV - Standard, 14mm, 460VAC, 6000A Imax (aka 01-1531)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 14mm, 460VAC, 6000A Imax (aka 01-1531)
Search Keywords: D69ZOV461RA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69ZOV461RA100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:651 V to 795 V
-
Clamping Voltage:1240
-
Clamping Current:50
-
Maximum AC Voltage Rating:460
-
Maximum DC Voltage Rating:615
-
Maximum Surge Current:6000
-
Energy:230
-
Size Code:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$0.267
500
$0.254
1,000
$0.241
2,000 +
$0.229
Click for Quote
Log in
to unlock special pricing