- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69ZOV321HC
Maida/Songtian
D69ZOV321HC
MOV - HC, 14mm, 320VAC, 10000A Imax (aka 01-1457)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - HC, 14mm, 320VAC, 10000A Imax (aka 01-1457)
Search Keywords: D69ZOV321HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69ZOV321HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:453 V to 553 V
-
Clamping Voltage:850
-
Clamping Current:50
-
Maximum AC Voltage Rating:320
-
Maximum DC Voltage Rating:420
-
Maximum Surge Current:10000
-
Energy:183
-
Size Code:14
Product Guides
+
Frequently Asked Questions
Is D69ZOV321HC RoHS compliant?
Yes, D69ZOV321HC is RoHS compliant.
What is the lead time for D69ZOV321HC?
The standard lead time for D69ZOV321HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
30
$1.5100
50
$1.1600
100
$0.6148
250
$0.3710
500
$0.3604
1,000
$0.3286
2,500 +
$0.3180
Click for Quote
Log in
to unlock special pricing