- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69ZOV301RA80
D69ZOV301RA80
Maida/Songtian
MOV - Standard, 14mm, 300VAC, 6000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 14mm, 300VAC, 6000A Imax
Search Keywords: D69ZOV301RA80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69ZOV301RA80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:50
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:6000
-
Energy:175
-
Size Code:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
Minimum Order Quantity:
250
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.1840
250
$0.1673
1,000
$0.1418
2,500
$0.1338
5,000
$0.1284
10,000
$0.1250
25,000
$0.1218
50,000
$0.1174
100,000 +
$0.1171
Click for Quote
Log in
to unlock special pricing