- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69ZOV231HC
D69ZOV231HC
Maida/Songtian
MOV - HC, 14mm, 230VAC, 10000A Imax (aka 01-1453)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 14mm, 230VAC, 10000A Imax (aka 01-1453)
Search Keywords: D69ZOV231HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69ZOV231HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:326 V to 397 V
-
Clamping Voltage:595
-
Clamping Current:50
-
Maximum AC Voltage Rating:230
-
Maximum DC Voltage Rating:300
-
Maximum Surge Current:10000
-
Energy:155
-
Size Code:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30
$1.3800
50
$1.2300
100
$0.6360
250
$0.3180
500
$0.2968
1,000
$0.2756
2,500 +
$0.2650
Click for Quote
Log in
to unlock special pricing