- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69D7ZOV301RA80
D69D7ZOV301RA80
Maida/Songtian
MOV - Standard, 14mm, 300VAC, 6000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 14mm, 300VAC, 6000A Imax
Search Keywords: D69D7ZOV301RA80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69D7ZOV301RA80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:472 V
-
Clamping Voltage:790 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.81 x 19.69 x 16.51 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:390 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$0.2233
1,000
$0.1759
2,500
$0.1683
5,000
$0.1659
7,500
$0.1635
25,000
$0.1528
50,000
$0.1524
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing