- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69A3ZOV500RA06T1N
D69A3ZOV500RA06T1N
Maida/Songtian
Metal Oxide Varistor - Standard Series - 14mm - 50VAC - 2000A Imax (01-3340)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 14mm - 50VAC - 2000A Imax (01-3340)
Search Keywords: D69A3ZOV500RA06T1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69A3ZOV500RA06T1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:82 V
-
Clamping Voltage:147 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.42 x 19.69 x 16.51 mm
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:66 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.1249
1,000
$0.1136
2,500
$0.1100
5,000
$0.1076
10,000
$0.1061
25,000
$0.1047
50,000
$0.1027
100,000 +
$0.1025
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments