- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D69A3ZOV300RA09T1N
D69A3ZOV300RA09T1N
Maida/Songtian
MOV - Standard, 14mm, 30VAC, 6000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MOV - Standard, 14mm, 30VAC, 6000A Imax
Search Keywords: D69A3ZOV300RA09T1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D69A3ZOV300RA09T1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.83 x 19.69 x 16.51 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.2005
1,000
$0.1942
2,500
$0.1899
5,000
$0.1873
7,500
$0.1848
25,000
$0.1813
50,000 +
$0.1809
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments