- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6921ZOV200RA06
D6921ZOV200RA06
Maida/Songtian
MOV - Standard, 14mm, 20VAC, 2000A Imax (aka 01-0306)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 14mm, 20VAC, 2000A Imax (aka 01-0306)
Search Keywords: D6921ZOV200RA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6921ZOV200RA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:30 V to 36 V
-
Clamping Current:10
-
Maximum AC Voltage Rating:20
-
Maximum DC Voltage Rating:26
-
Maximum Surge Current:2000
-
Energy:9.5
-
Size Code:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.222
1,000
$0.211
2,000
$0.200
4,000 +
$0.190
Click for Quote
Log in
to unlock special pricing