- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D68ZOV301HC
D68ZOV301HC
Maida/Songtian
MOV - HC, 8mm, 300VAC, 3500A Imax (aka 01-1397)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 8mm, 300VAC, 3500A Imax (aka 01-1397)
Search Keywords: D68ZOV301HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D68ZOV301HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:15
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:3500
-
Energy:82
-
Size Code:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.163
1,000
$0.154
2,000
$0.147
4,000 +
$0.139
Click for Quote
Log in
to unlock special pricing