- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D66ZOV271HC
D66ZOV271HC
Maida/Songtian
MOV - HC, 25mm, 270VAC, 17000A Imax (aka 01-1520)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 25mm, 270VAC, 17000A Imax (aka 01-1520)
Search Keywords: D66ZOV271HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D66ZOV271HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710
-
Clamping Current:100
-
Maximum AC Voltage Rating:270
-
Maximum DC Voltage Rating:360
-
Maximum Surge Current:17000
-
Energy:358
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$3.11
500
$1.92
750
$1.52
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing