- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D66ZOV251HC
D66ZOV251HC
Maida/Songtian
MOV - HC, 25mm, 250VAC, 17000A Imax (aka 01-1519)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 25mm, 250VAC, 17000A Imax (aka 01-1519)
Search Keywords: D66ZOV251HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D66ZOV251HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
150 -
Varistor Voltage:354 V to 432 V
-
Clamping Voltage:650
-
Clamping Current:100
-
Maximum AC Voltage Rating:250
-
Maximum DC Voltage Rating:330
-
Maximum Surge Current:17000
-
Energy:345
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.0600
25
$1.7600
50
$1.1400
100
$1.1000
150
$1.0600
500
$1.0300
1,000 +
$0.9964
Click for Quote
Log in
to unlock special pricing