- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D66ZOV181HC
D66ZOV181HC
Maida/Songtian
MOV - HC, 25mm, 180VAC, 17000A Imax (aka 01-1516)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 25mm, 180VAC, 17000A Imax (aka 01-1516)
Search Keywords: D66ZOV181HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D66ZOV181HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
150 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465
-
Clamping Current:100
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:17000
-
Energy:300
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$2.9300
25
$1.5600
50
$1.1400
100
$0.9540
150
$0.9222
500
$0.8904
1,000 +
$0.8692
Click for Quote
Log in
to unlock special pricing