- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D66ZOV131HC
D66ZOV131HC
Maida/Songtian
MOV - HC, 25mm, 130VAC, 17000A Imax (aka 01-2552)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 25mm, 130VAC, 17000A Imax (aka 01-2552)
Search Keywords: D66ZOV131HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D66ZOV131HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
150 -
Varistor Voltage:184 V to 224 V
-
Clamping Voltage:340
-
Clamping Current:100
-
Maximum AC Voltage Rating:130
-
Maximum DC Voltage Rating:175
-
Maximum Surge Current:17000
-
Energy:250
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
150
$0.91
300
$0.86
600
$0.82
1,200 +
$0.78
Click for Quote
Log in
to unlock special pricing