- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6694ZOV511RA380
D6694ZOV511RA380
Maida/Songtian
MOV - Standard, 25mm, 510VAC, 13000A Imax (aka 01-1577)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 25mm, 510VAC, 13000A Imax (aka 01-1577)
Search Keywords: D6694ZOV511RA380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6694ZOV511RA380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1350
-
Clamping Current:100
-
Maximum AC Voltage Rating:510
-
Maximum DC Voltage Rating:675
-
Maximum Surge Current:13000
-
Energy:525
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$5.27
25
$2.77
50
$2.18
100
$2.06
250
$2.00
500
$1.92
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing