- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6694ZOV421RA320
D6694ZOV421RA320
Maida/Songtian
Metal Oxide Varistor - Standard Series - 25mm - 420VAC - 13000A Imax (01-0861)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 25mm - 420VAC - 13000A Imax (01-0861)
Search Keywords: D6694ZOV421RA320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6694ZOV421RA320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:594 V to 725 V
-
Clamping Voltage:1120
-
Clamping Current:100
-
Mounting:Through Hole
-
Dimension:7.16 x 31.75 x 27.94 mm
-
Maximum AC Voltage Rating:420
-
Maximum DC Voltage Rating:560
-
Maximum Surge Current:13000
-
Lead Style:Radial
-
Lead Pitch:12.7 mm
-
Energy:480
-
Size Code:25
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.54
25
$1.51
50
$1.48
100
$1.45
250
$1.42
500
$1.39
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing