- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6694ZOV391RA320
D6694ZOV391RA320
Maida/Songtian
MOV - Standard, 25mm, 390VAC, 13000A Imax (aka 01-1574)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 25mm, 390VAC, 13000A Imax (aka 01-1574)
Search Keywords: D6694ZOV391RA320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6694ZOV391RA320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:552 V to 674 V
-
Clamping Voltage:1025
-
Clamping Current:100
-
Maximum AC Voltage Rating:390
-
Maximum DC Voltage Rating:500
-
Maximum Surge Current:13000
-
Energy:460
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$3.87
25
$1.88
50
$1.71
100
$1.62
250
$1.58
500
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing