- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6694ZOV271RA280
D6694ZOV271RA280
Maida/Songtian
MOV - Standard, 25mm, 270VAC, 13000A Imax (aka 01-0347)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 25mm, 270VAC, 13000A Imax (aka 01-0347)
Search Keywords: D6694ZOV271RA280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6694ZOV271RA280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
150 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710
-
Clamping Current:100
-
Maximum AC Voltage Rating:270
-
Maximum DC Voltage Rating:360
-
Maximum Surge Current:13000
-
Energy:340
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.45
25
$2.30
50
$1.48
100
$1.24
150
$1.19
500
$1.16
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing