- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6694ZOV181RA200
D6694ZOV181RA200
Maida/Songtian
Metal Oxide Varistor - Standard Series - 25mm - 180VAC - 13000A Imax (01-1569)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 25mm - 180VAC - 13000A Imax (01-1569)
Search Keywords: D6694ZOV181RA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6694ZOV181RA200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465
-
Clamping Current:100
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:13000
-
Energy:200
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$6.110
25
$3.010
50
$2.320
100
$1.030
150
$0.896
500
$0.866
1,000 +
$0.846
Click for Quote
Log in
to unlock special pricing