- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D65ZOV551HC
D65ZOV551HC
Maida/Songtian
MOV - HC, 20mm, 550VAC, 15000A Imax (aka 01-1515)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 20mm, 550VAC, 15000A Imax (aka 01-1515)
Search Keywords: D65ZOV551HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D65ZOV551HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:778 V to 950 V
-
Clamping Voltage:1400
-
Clamping Current:100
-
Maximum AC Voltage Rating:550
-
Maximum DC Voltage Rating:700
-
Maximum Surge Current:15000
-
Energy:510
-
Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20
$2.8100
25
$1.4400
50
$1.0800
100
$0.9010
200
$0.8692
500
$0.8480
1,000 +
$0.8162
Click for Quote
Log in
to unlock special pricing